60817-341 | SCHROFF
Identification strip, PE, (L x W) 19 x 4.8 mm, white, 60817-341
Order No.: 85H6588
EAN: 4036088063077
MPN:
60817-341
Unit Price (€ / pck.)
27.7032 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Marking strip, 60817-341, SCHROFF
Polyester, self-adhesive, white label for IET or IEL handles.
Technical specifications
Width | 4.8 mm | |
Colour | weiß | |
Length | 19 mm | |
Material | PE | |
Product type | Kennzeichnungsstreifen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48219010 |
Original Packaging | Bogen mit 320 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |