60827-026 | SCHROFF
Coding bolt, stainless steel, (L x W x H) 13.5 x 5 x 5 mm, 60827-026
Order No.: 85H6589
EAN: 4036088063084
MPN:
60827-026
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Coding bolt, 60827-026, SCHROFF
Voltage coding pin for PMC mezzanine boards.
Technical specifications
Width | 5 mm | |
Height | 5 mm | |
Length | 13.5 mm | |
Material | Edelstahl | |
Product type | Kodierbolzen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |