60835-022 | SCHROFF

Cover, to close the unused front panel cut-outs, stainless steel, (W x H) 15.1 x 73.7 mm, white, 60835-022

Order No.: 85H6591
EAN: 4036088058264
MPN:
60835-022
60835-022 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
33.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
1.6541 €

EMC cover, 60835-022, SCHROFF

The stainless steel EMC cover enable to close unused cut‐outs in the PMC mezzanine front panels.

Technical specifications
Version zum Schließen der nicht benutzten Frontplattenausbrüche
Width 15.1 mm
Colour weiß
Height 73.7 mm
Material Edelstahl
Product type Abdeckung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes