60835-077 | SCHROFF
EMC seal, EPDM, (W x H x D) 13.68 x 59.33 x 1.34 mm, for FMC front panel, 60835-077
Order No.: 85H6593
EAN: 4036088063114
MPN:
60835-077
Unit Price (€ / pc.)
5.7596 € *
Available: 10 pcs.
Leadtime: On Request **
EMC seal, 60835-077, SCHROFF
The O-ring gasket can be used for EMC shielding of PMC or FMC mezzanines. The O-ring will be assembled into the groove of the mezzanine.
Technical specifications
Width | 13.68 mm | |
Suitable for | FMC-Frontplatte | |
Height | 59.33 mm | |
Material | EPDM | |
Product type | EMV-Dichtung | |
Depth | 1.34 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 59119099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |