60895-018 | SCHROFF
Coding bolt, steel, (L x Ø) 51 mm x 6.5 mm, white, 60895-018
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Coding bolt, 60895-018, SCHROFF
This coding peg / pin enable a safe connection between the floating connectors used for the SNCF subracks. The pins can be assembled into the rear frame.
Technical specifications
diameter | 6.5 mm | |
Colour | weiß | |
Length | 51 mm | |
Material | Stahl | |
Product type | Kodierbolzen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181542 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |