61000-012 | SCHROFF

Solder side cover, PP, (L x W x H) 159.1 x 228.4 x 2.4 mm, 6 U, black, 61000-012

Order No.: 85H6597
EAN: 4036088063145
MPN:
61000-012
61000-012 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
8.3062 €

PCB cover, 61000-012, SCHROFF

PCB cover, solder side.

Technical specifications
Width 228.4 mm
Colour schwarz
Height 2.4 mm
Length 159.1 mm
Material PP
Product type Lötseitenabdeckung
cutting pitch differential 6 HE
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes