62150-201 | SCHROFF
Connection cable, (L) 1500 mm, for Thermostat/hygrostat, 62150-201
Order No.: 85H6601
EAN: 4036088115851
MPN:
62150-201
Unit Price (€ / pc.)
10.8885 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Connection cable, 62150-201, SCHROFF
Connection cable with SCHUKO/UTE connector, cable length 1.5 m; connection on thermostat/hygrostat, 2-pin, ferrules.
Technical specifications
Suitable for | Thermostat/Hygrostat | |
Length | 1500 mm | |
Product type | Anschlusskabel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |