64560-010 | SCHROFF
Mounting kit, zinc die casting, (H) 265.9 mm, 6 U, 64560-010
Order No.: 85H6604
EAN: 4036088075858
MPN:
64560-010
Unit Price (€ / pc.)
6.069 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting kit, 64560-010, SCHROFF
The support is bolted into the grid holes of the horizontal rails and allows a split of a 6 U subrack in 2 x 3 U parts.
Technical specifications
Height | 265.9 mm | |
Material | Zinkdruckguss | |
Product type | Montagesatz | |
cutting pitch differential | 6 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |