64560-057 | SCHROFF
Headpiece, PBT, (W) 2 mm, red, 64560-057
Order No.: 85H6607
EAN: 4036088075896
MPN:
64560-057
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Guide rail, 64560-057, SCHROFF
Plastic end pieces for individual multi-piece guide rails with plastic or extrusion mid-piece. Available as Standard, Acessory or 4.4" PCB types. End pieces can be optional equipped with a ESD clip, which ensures conductive contact between PCB and horizontal rail. Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.
Technical specifications
Width | 2 mm | |
Colour | rot | |
Material | PBT | |
Product type | Kopfstück |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |