64560-143 | SCHROFF

Guide rail, plastic, (L x W) 160 x 2 mm, red, 64560-143

Order No.: 85H6610
EAN: 4036088076060
MPN:
64560-143
64560-143 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
0.8568 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pck.
0.8568 €

Guide rail, 64560-143, SCHROFF

The plastic guide rail for 4.4" PCBs or drive units of the accessory type, forms a reliable interface between the subrack mechanics and the sub-assemblies. The guide rails can additionally be bolted to the horizontal rail or 1.5 mm thick plates for higher shock and vibration requirements. Guide rail can be optional equipped with a ESD clip, which ensures conductive contact between PCB and horizontal rail. Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.

Technical specifications
Width 2 mm
Colour rot
Length 160 mm
Material Kunststoff
Product type Führungsschiene
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes