64560-146 | SCHROFF
Guide rail, plastic, (L x W) 220 x 2.5 mm, red, 64560-146
Order No.: 85H6613
EAN: 4036088076091
MPN:
64560-146
Unit Price (€ / pck.)
1.3328 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Guide rail, 64560-146, SCHROFF
The plastic guide rail for 4.4" PCBs or drive units of the accessory type, forms a reliable interface between the subrack mechanics and the sub-assemblies. The guide rails can additionally be bolted to the horizontal rail or 1.5 mm thick plates for higher shock and vibration requirements. Guide rail can be optional equipped with a ESD clip, which ensures conductive contact between PCB and horizontal rail. Suitable for RatiopacPRO/-AIR, PropacPRO, CompacPRO and EuropacPRO.
Technical specifications
Width | 2.5 mm | |
Colour | rot | |
Length | 220 mm | |
Material | Kunststoff | |
Product type | Führungsschiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |