64568-004 | SCHROFF

Guide rail, PC, (W) 2 mm, red, 64568-004

Order No.: 85H6617
EAN: 4036088219825
MPN:
64568-004
64568-004 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
42.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.8449 €

Guide rail, 64568-004, SCHROFF

Plastic end pieces for individual multi-part guide rails with plastic or aluminium extrusion centre piece. Available as type standard or type accessory. With the new high-quality plastic material, not only the fit but also the fire protection properties have been improved. This means that the material is flame retardant, has low smoke toxicity and density and meets the requirements of EN 45545-2 (fire protection in railway vehicles) for classes R22, R23 and R24 with the highest hazard level HL3. Furthermore, the coding blocks are also considered halogen-free, according to IEC 61249-2-21. Optionally, the end pieces can also be equipped with an ESD clip, which ensures conductive contact between the PCB and the horizontal rail.

Technical specifications
Width 2 mm
Colour rot
Material PC
Product type Führungsschiene
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes