64568-018 | SCHROFF
Guide rail, PC, (W) 2.5 mm, red, 64568-018
Order No.: 85H6622
EAN: 4036088226267
MPN:
64568-018
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Housing accessory, 64568-018, SCHROFF
Plastic end piece for individual multi-piece guide rails with plastic or aluminum extrusion mid-piece. Available as type Standard or Accessory.
Technical specifications
Width | 2.5 mm | |
Colour | rot | |
Material | PC | |
Product type | Führungsschiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |