64568-055 | SCHROFF

Guide rail, PC, (L x W) 160 x 2 mm, gray, 64568-055

Order No.: 85H6623
EAN: 4036088219337
MPN:
64568-055
64568-055 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
37.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.7497 €

Guide rail, 64568-055, SCHROFF

New generation guide rails as accessories for PCBs or plug-in units. Forms a reliable interface between the mechanics of the subrack and the subassemblies. With the optimised design and the new, high-quality plastic, not only has the stability been significantly increased, but the fire protection properties have also improved. This means that the material ensures low flammability, low smoke toxicity and density and meets the requirements of 45545-2 (fire safety for rail vehicles), R22, R23 and R24 with the highest hazard level HL3. In addition, the guide rails are also considered halogen-free according to IEC 61249-2-21.

Technical specifications
Width 2 mm
Colour grau
Length 160 mm
Material PC
Product type Führungsschiene
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes