64568-071 | SCHROFF

Guide rail, PC, (L x W) 160 x 2 mm, green, 64568-071

Order No.: 85H6624
EAN: 4036088219344
MPN:
64568-071
64568-071 SCHROFF Accessories for Enclosures Image 1
64568-071 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 50 pcs.
Leadtime: 1 Week **
Total Price:
59.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.19 €

Housing accessory, 64568-071, SCHROFF

The Guide Rail forms the interface between the subrack mechanics and the sub-assemblies. With the optimized design and the new high quality plastic material not just the stability was significantly increased, but also the fire safety properties improved, which means the material ensures a low flammability, low smoke toxicity and density.

Technical specifications
Breite 2 mm
Farbe grün
Länge 160 mm
Material PC
Produkt-Art Führungsschiene
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes