64568-076 | SCHROFF

Guide rail, PC, (L x W) 160 x 2 mm, red, 64568-076

Order No.: 85H6626
EAN: 4036088219368
MPN:
64568-076
64568-076 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.0234 €

Guide rail, 64568-076, SCHROFF

Strengthened Accessory type guide rail forms a reliable interface between the subrack mechanics and the sub-assemblies. With the optimized design and the new high quality plastic material not just the stability was significantly increased, but also the fire safety properties improved, which means the material ensures a low flammability, low smoke toxicity and density.

Technical specifications
Breite 2 mm
Farbe rot
Länge 160 mm
Material PC
Produkt-Art Führungsschiene
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes