64568-082 | SCHROFF
Guide rail, plastic, (L x W) 100 x 2 mm, red, 64568-082
Order No.: 85H6629
EAN: 4036088224720
MPN:
64568-082
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Housing accessory, 64568-082, SCHROFF
The plastic guide rail for PCBs or plug-in units of the Accessory type, forms a reliable interface between the subrack mechanics and the sub- assemblies. The guide rail can additionally be bolted to the horizontal.
Technical specifications
Breite | 2 mm | |
Farbe | rot | |
Länge | 100 mm | |
Material | Kunststoff | |
Zubehörart | Führungsschiene |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |