64568-109 | SCHROFF

Guide rail, PC/aluminium, (L x W) 160 x 2.5 mm, red/silver, 64568-109

Order No.: 85H6643
EAN: 4036088219450
MPN:
64568-109
64568-109 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
52.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.0472 €

Housing accessory, 64568-109, SCHROFF

The Guide Rail forms the interface between the subrack mechanics and the sub-assemblies. With the optimized design and the new high quality plastic material not just the stability was significantly increased, but also the fire safety properties improved, which means the material ensures a low flammability, low smoke toxicity and density.

Technical specifications
Width 2.5 mm
Colour rot/silber
Length 160 mm
Material PC/Aluminium
Product type Führungsschiene
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes