64568-120 | SCHROFF
Guide rail, PC, (L x W) 280 x 2.5 mm, red, 64568-120
Order No.: 85H6649
EAN: 4036088219511
MPN:
64568-120
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Guide rail, 64568-120, SCHROFF
Strengthened Accessory type guide rail forms a reliable interface between the subrack mechanics and the sub-assemblies. With the optimized design and the new high quality plastic material not just the stability was significantly increased, but also the fire safety properties improved, which means the material ensures a low flammability, low smoke toxicity and density.
Technical specifications
Width | 2.5 mm | |
Colour | rot | |
Length | 280 mm | |
Material | PC | |
Product type | Führungsschiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |