69000-969 | SCHROFF

Identification strip, (L x W) 37.5 x 7 mm, white, 69000-969

Order No.: 85H6659
EAN: 4036088063176
MPN:
69000-969
69000-969 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
53.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
2.6775 €

Marking strip, 69000-969, SCHROFF

The identification strip enables a user to identify the PCB handle.

Technical specifications
Width 7 mm
Colour weiß
Length 37.5 mm
Product type Kennzeichnungsstreifen
Logistics
Country of origin DE
Customs tariff number 48219090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes