69004-043 | SCHROFF

Mounting frame, PBT, (W x H) 107 x 13.9 mm, 69004-043

Order No.: 85H6701
EAN: 4036088068034
MPN:
69004-043
69004-043 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
48.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
2.4276 €

Mounting frame, 69004-043, SCHROFF

Mounting frame for mounting plane 1, flammability UL 94 V0 and two threaded female connectros M2.5.

Technical specifications
Width 107 mm
Height 13.9 mm
Material PBT
Product type Aufnahmerahmen
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes