87927-991 | SCHROFF

Front plate, plastic, (W x H) 426.72 x 43.6 mm, 1 U, light gray, 87927-991

Order No.: 85H6738
EAN: 4036088113727
MPN:
87927-991
SCHROFF
87927-991 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
79.6824 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
79.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
79.6824 €

Front panel, 87927-991, SCHROFF

19" Plastic made clip on Front Panels with esthetic design are specially made for the datacom vertical. The easy clip on panels help in air flow management and also simultaneously providing an appealing look for the network rack.

Technical specifications
Breite 426.72 mm
Farbe lichtgrau
Höhe 43.6 mm
Material Kunststoff
Teilung 1 HE
Zubehörart Frontplatte
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes