29090-002 | SCHROFF
Connector Housing for Type C and R, BlankThickness 3.2 mm, Posts 13 mm
Order No.: 85H5419
EAN: 4036088067563
MPN:
29090-002
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 1 Week **
The connector housing is fixed to the board with screws; it is installed over wire wrap pins (e.g. on the rear of backplanes) and forms a male connector.
Technical specifications
Suitable for | Steckverbinder | |
Accessory Type | Steckverbindergehäuse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |