20713-142 | SCHROFF

AC axial fan, 230 V, 119 x 25 x 119 mm, 84 m³/h, 29 dB, ball bearing, SCHROFF 20713-142

Order No.: 85H0939
EAN: 4036088114298
MPN:
20713-142
20713-142 SCHROFF Axial Fans
Image may differ
Unit Price (€ / pc.)
42.3640 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.3640 €
Axial fan, 119 mm, with AC input. Replacement part for 1 U fan trays.
Technical specifications
Version AC-Axiallüfter
Width 119 mm
Height 25 mm
Type of bearing Kugellager
Power consumption 8 W
Rated voltage 230 V
Sound pressure level 29 db
Depth 119 mm
Volume flow 84 m³/h
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes