20713-146 | SCHROFF

AC axial fan, 115 V, 119 x 25 x 119 mm, 84 m³/h, 29 dB, ball bearing, SCHROFF 20713-146

Order No.: 85H0940
EAN: 4036088114328
MPN:
20713-146
20713-146 SCHROFF Axial Fans
Image may differ
Unit Price (€ / pc.)
40.8646 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.8646 €
Axial fan, 119 mm, with AC input. Replacement part for 1 U fan trays.
Technical specifications
Version AC-Axiallüfter
Width 119 mm
Height 25 mm
Type of bearing Kugellager
Power consumption 8 W
Rated voltage 115 V
Sound pressure level 29 db
Depth 119 mm
Volume flow 84 m³/h
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes