20713-172 | SCHROFF

DC axial fan, 24 V, 119 x 25.5 x 119 mm, 171 m³/h, 50.5 dB, ball bearing, SCHROFF 20713-172

Order No.: 85H0942
EAN: 4036088114380
MPN:
20713-172
20713-172 SCHROFF Axial Fans
Image may differ
Unit Price (€ / pc.)
49.5754 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.5754 €
Axial fan, 119 mm, with AC input. Replacement part for 1 U fan trays.
Technical specifications
Version DC-Axiallüfter
Width 119 mm
Height 25.5 mm
Type of bearing Kugellager
Power consumption 7 W
Rated voltage 24 V
Sound pressure level 50.5 db
Depth 119 mm
Volume flow 171 m³/h
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes