20713-240 | SCHROFF
DC axial fan, 24 V, 119 x 38 x 119 mm, 184 m³/h, 42 dB, ball bearing, SCHROFF 20713-240
Order No.: 85H0951
EAN: 4036088114847
MPN:
20713-240
Unit Price (€ / pc.)
68.425 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
68.43 € *
Price list
Quantity
Price per unit*
1 pcs.
68.425 €
2 pcs.
66.997 €
5 pcs.
63.665 €
10 pcs.
58.548 €
*incl. VAT plus shipping costs
Subject to prior sale
Axial fan, 119 mm, with AC input. Replacement part for 1 U fan trays.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 119 mm | |
| Height | 38 mm | |
| Depth | 119 mm | |
| Volume flow | 184 m³/h | |
| Sound pressure level | 42 db | |
| Type of bearing | ball bearing | |
| Power consumption | 8 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |