20713-242 | SCHROFF

DC axial fan, 48 V, 119 x 38 x 119 mm, 184 m³/h, 42 dB, ball bearing, SCHROFF 20713-242

Order No.: 85H0953
EAN: 4036088114885
MPN:
20713-242
20713-242 SCHROFF Axial Fans
Image may differ
Unit Price (€ / pc.)
54.5615 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.5615 €
Axial fan, 119 mm, with AC input. Replacement part for 1 U fan trays.
Technical specifications
Version DC-Axiallüfter
Width 119 mm
Height 38 mm
Type of bearing Kugellager
Power consumption 8 W
Rated voltage 48 V
Sound pressure level 42 db
Depth 119 mm
Volume flow 184 m³/h
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes