20713-244 | SCHROFF

AC axial fan, 230 V, 119 x 38 x 119 mm, 162 m³/h, 37 dB, ball bearing, SCHROFF 20713-244

Order No.: 85H0955
EAN: 4036088114939
MPN:
20713-244
20713-244 SCHROFF Axial Fans
Image may differ
Unit Price (€ / pc.)
48.6829 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.6829 €
Axial fan, 119 mm, with AC input. Replacement part for 1 U fan trays.
Technical specifications
Version AC-Axiallüfter
Width 119 mm
Height 38 mm
Type of bearing Kugellager
Power consumption 15 W
Rated voltage 230 V
Sound pressure level 37 db
Depth 119 mm
Volume flow 162 m³/h
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes