23130-165 | SCHROFF
AC axial fan, 230 V, 119 x 38 x 119 mm, 162 m³/h, 37 dB, SCHROFF 23130-165
Unit Price (€ / pc.)
68.1513 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Top covers with fans are compact active cooling units which do not consume rack space. Eurorack fantray is delivered without the fans for raised top covers.
Technical specifications
Version | Dachlüfter | |
Width | 119 mm | |
Height | 38 mm | |
Power consumption | 15 W | |
Rated voltage | 230 V | |
Sound pressure level | 37 db | |
Depth | 119 mm | |
Volume flow | 162 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |