20114-728 | SCHROFF

Cable clamp, max. bundle Ø 34 mm, steel, (W) 38 mm, 20114-728

Order No.: 85H0610
EAN: 4036088109409
MPN:
20114-728
20114-728 SCHROFF Cable Holders
Image may differ
Unit Price (€ / pck.)
58.0482 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
58.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
58.0482 €
For fastening cables to C-profiles and cable support rails.
Technical specifications
Width 38 mm
Material Stahl
max. Bundle diameter 34 mm
Product type Kabelschelle
Logistics
Country of origin DE
Customs tariff number 73089059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes