20114-731 | SCHROFF

Cable clamp, max. bundle Ø 46 mm, steel, (W) 51 mm, 20114-731

Order No.: 85H0613
EAN: 4036088109461
MPN:
20114-731
20114-731 SCHROFF Cable Holders
Image may differ
Unit Price (€ / pck.)
76.4456 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
76.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
76.4456 €
For fastening cables to C-profiles and cable support rails.
Technical specifications
Width 51 mm
Material Stahl
max. Bundle diameter 46 mm
Product type Kabelschelle
Logistics
Country of origin DE
Customs tariff number 73089059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes