20118-351 | SCHROFF
Cable tie, plastic, (L x W) 92 x 2.5 mm, transparent, 20118-351
Order No.: 85H0645
EAN: 4036088109744
MPN:
20118-351
Unit Price (€ / pck.)
4.5339 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Assembling materials kit for cable routing.
Technical specifications
Width | 2.5 mm | |
Colour | transparent | |
Length | 92 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |