20118-353 | SCHROFF

Cable tie, plastic, (L x W) 360 x 5 mm, transparent, -40 to 85 °C, 20118-353

Order No.: 85H0647
EAN: 4036088109799
MPN:
20118-353
20118-353 SCHROFF Cable Ties
Image may differ
Unit Price (€ / pck.)
19.8968 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
19.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
19.8968 €
Assembling materials kit for cable routing.
Technical specifications
Width 5 mm
Colour transparent
Length 360 mm
Material Kunststoff
max. operating temperature 85 °C
min. operating temperature -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes