20119-355 | SCHROFF
Circuit breaker, toggle actuator, 1 pole, 16 A, (L x W x H) 69 x 17.7 x 85 mm, DIN rail, 20119-355
Order No.: 85H0755
EAN: 4036088200748
MPN:
20119-355
Unit Price (€ / pc.)
11.2336 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Circuit breaker, 20119-355, SCHROFF
GFCI breaker robust with test and reset buttons to protect against ground faults, offering full protection against ground faults. GFCI Circuit breakers fit into 19" distribution box or small distribution module.
Technical specifications
Actuator | Kippbetätiger | |
Width | 17.7 mm | |
Permanent current | 16 A | |
Height | 85 mm | |
Length | 69 mm | |
Assembly | DIN-Schiene | |
Pin number | 1-polig | |
Product type | Leistungsschalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |