60715-046 | SCHROFF

IEC Input Plug

Order No.: 85H6557
EAN: 4036088201738
MPN:
60715-046
60715-046 SCHROFF Device Connectors
Image may differ
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
43.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7 pcs.
6.2237 €
IEC input plug for connection of fans with bolted housing made of heat-resistant plastic.
Technical specifications
Version Stecker
Design gerade
Rated voltage IEC 250 V
Rated current IEC 10 A
Line filter present No
Switch illuminated No
Power switch available No
Fuse holder present No
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes