11079-000 | SCHROFF
Ethernet modbus communication gateway for modbus, sensors, (W x H x D) 250 x 45 x 45 mm, 11079-000
Order No.: 85H0274
EAN: 4036088218781
MPN:
11079-000
Unit Price (€ / pc.)
844.9357 € *
Available: 0 pcs.
Leadtime: On Request **
The Guardian Management Gateway is an environmental monitoring platform designed to sense, track, store and alarm health and security parameters in an IT data center infrastructure.
Technical specifications
Version | Verwaltungs-Gateway | |
Width | 250 mm | |
Suitable for | Modbus, Sensoren | |
Height | 45 mm | |
Assembly | Rack-Montage | |
Depth | 45 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |