11079-001 | SCHROFF

Ethernet modbus communication gateway for modbus, sensors, (W x H x D) 350 x 45 x 45 mm, 11079-001

Order No.: 85H0275
EAN: 4036088219276
MPN:
11079-001
11079-001 SCHROFF Device servers and gateways
Image may differ
Unit Price (€ / pc.)
844.9357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
844.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
844.9357 €
The Guardian Management Gateway is an environmental monitoring platform designed to sense, track, store and alarm health and security parameters in an IT data center infrastructure.
Technical specifications
Version AC-Verwaltungs-Gateway
Width 350 mm
Suitable for Modbus, Sensoren
Height 45 mm
Assembly Rack-Montage
Depth 45 mm
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes