20118-875 | SCHROFF
DIN rail, perforated, 35 x 15 mm, W 375 mm, steel, electrogalvanized, 20118-875
Order No.: 85H0725
EAN: 4036088459481
MPN:
20118-875
Unit Price (€ / pck.)
23.562 € *
Available: 20 pck.
Leadtime: 2 Weeks **
DIN Rail, 20118-875, SCHROFF
A DIN rail is a standard metal rail widely used for mounting circuit breakers and industrial control equipment inside equipment racks.
Features
- Pre-Cut Lengths and with Perforations
- Steel with electrogalvanized finishing
Technical specifications
Version | Hutschiene, gelocht | |
Width | 375 mm | |
Height | 35 mm | |
Material | Stahl, elektroverzinkt | |
Depth | 15 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |