20118-889 | SCHROFF

DIN rail, perforated, 35 x 15 mm, W 575 mm, steel, electrogalvanized, 20118-889

Order No.: 85H0739
EAN: 4036088459627
MPN:
20118-889
20118-889 SCHROFF DIN Rails
Image may differ
Unit Price (€ / pck.)
67.1874 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
67.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
67.1874 €

DIN Rail, 20118-889, SCHROFF

A DIN rail is a standard metal rail widely used for mounting circuit breakers and industrial control equipment inside equipment racks.

Features

  • Pre-Cut Lengths and with Perforations
  • Steel with electrogalvanized finishing
Technical specifications
Version Hutschiene, gelocht
Width 575 mm
Height 35 mm
Material Stahl, elektroverzinkt
Depth 15 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes