26880-001 | SCHROFF
Aluminum RF enclosure, (L x W x H) 122 x 122 x 90 mm, silver gray, IP67, 26880-001
Unit Price (€ / pc.)
110.3368 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
IP-Pro Alu EMC - The enclosure for reliable protection from water, dust and electromagnetic interferences for sensitive electronics in harsh environments. Proven and certified for applications with high shock and vibration requirements.
Technical specifications
Material | Aluminium | |
Length | 122 mm | |
Width | 122 mm | |
Height | 90 mm | |
Colour | silbergrau | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |