26880-005 | SCHROFF

Aluminum RF shielding enclosure, (L x W x H) 160 x 360 x 90 mm, silver gray, IP65, 26880-005

Order No.: 85H5308
EAN: 4036088219566
MPN:
26880-005
Series: IP-PRO
SCHROFF
26880-005 SCHROFF EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
212.7363 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
212.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
212.7363 €
IP-Pro Alu EMC - The enclosure for reliable protection from water, dust and electromagnetic interferences for sensitive electronics in harsh environments. Proven and certified for applications with high shock and vibration requirements.
Technical specifications
Width 360 mm
Colour silver gray
Height 90 mm
Length 160 mm
Material aluminum
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes