26880-006 | SCHROFF
Aluminum RF enclosure, (L x W x H) 230 x 200 x 110 mm, silver gray, IP67, 26880-006
Unit Price (€ / pc.)
284.8503 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Aluminium case, 26880-006, SCHROFF
IP-Pro Alu EMC - The enclosure for reliable protection from water, dust and electromagnetic interferences for sensitive electronics in harsh environments. Proven and certified for applications with high shock and vibration requirements.
Technical specifications
Material | Aluminium | |
Length | 230 mm | |
Width | 200 mm | |
Height | 110 mm | |
Colour | silbergrau | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |