26880-011 | SCHROFF

Aluminum RF enclosure, (L x W x H) 230 x 600 x 110 mm, silver gray, IP67, 26880-011

Order No.: 85H5314
EAN: 4036088219627
MPN:
26880-011
Series: IP-PRO
26880-011 SCHROFF EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
430.8871 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
430.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
430.8871 €
IP-Pro Alu EMC - The enclosure for reliable protection from water, dust and electromagnetic interferences for sensitive electronics in harsh environments. Proven and certified for applications with high shock and vibration requirements.
Technical specifications
Material Aluminium
Length 230 mm
Width 600 mm
Height 110 mm
Colour silbergrau
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes