26880-013 | SCHROFF
Aluminum RF enclosure, (L x W x H) 310 x 402 x 180 mm, silver gray, IP65, 26880-013
Unit Price (€ / pc.)
662.2469 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
IP-Pro Alu EMC - The enclosure for reliable protection from water, dust and electromagnetic interferences for sensitive electronics in harsh environments. Proven and certified for applications with high shock and vibration requirements.
Technical specifications
Material | Aluminium | |
Length | 310 mm | |
Width | 402 mm | |
Height | 180 mm | |
Colour | silbergrau | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |