60118-616 | SCHROFF
Rotary speed regulator, 120 x 70 x 25 mm for AC fan, 60118-616
Order No.: 85H6490
EAN: 4036088460777
MPN:
60118-616
Unit Price (€ / pc.)
192.304 € *
Available: 0 pcs.
Leadtime: On Request **
Fan speed control unit, 60118-616, SCHROFF
The unit for controlling fan speed is compliant with EMC standards and features an IEC plug. Suitable for all AC fans and fan units (up to 300 W) with IEC 60320 C13 plug (plug & play).
Features
- External sensor can be set at a desired measurement point
- Mounts on the support rail provided
- Simple adjustment of switch-on temperature (with knob and digital display)
Technical specifications
Ausführung | 120 x 70 x 25 mm | |
Geeignet für | AC-Lüfter | |
Zubehörart | Drehzahlregler |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85423990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |