60715-007 | SCHROFF
Connection cable for DC fan, 60715-007
Order No.: 85H6553
EAN: 4036088115684
MPN:
60715-007
Unit Price (€ / pc.)
15.3867 € *
Available: 0 pcs.
Leadtime: On Request **
Connection cable , 60715-007, SCHROFF
Connecting cable for DC fans or alarm output, length 2 m, 2-wire (0.34 mm²).
Technical specifications
Suitable for | DC-Lüfter | |
Product type | Anschlusskabel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |