20119-354 | SCHROFF
Residual current circuit breaker, 1 pole + N, 16 A, 30 mA, 230 VAC, 20119-354
Order No.: 85H0754
EAN: 4036088200724
MPN:
20119-354
Unit Price (€ / pc.)
207.9287 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
RCD for snapping onto DIN rail. Installation in 19" distribution box or small distribution board.
Technical specifications
Rated residual current | 30 mA | |
Rated Voltage | 230 VAC | |
Rated current | 16 A | |
Assembly | DIN-Schiene | |
Pin number | 1-polig + N |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |