EFA100R5 | SCHROFF
Air outlet/inlet filter, (W x H) 109 x 109 mm, EFA100R5
Order No.: 85H6766
EAN: 4036088218996
MPN:
EFA100R5
Unit Price (€ / pc.)
18.802 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Exhaust filter, EFA100R5, SCHROFF
Exhaust filter to be used for natural ventilation, or for forced ventilation working with filter fans EF. Exhaust filters save us time because are installed with a click-in system without screws. The hinged front cover can be easily opened for quick and easy filter replacement.
Technical specifications
Version | Luftaus-/eintrittsfilter | |
Width | 109 mm | |
Height | 109 mm |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |