20118-536 | SCHROFF

Cable junction box, 2.5 mm², light gray, IP50, 20118-536

Order No.: 85H0655
EAN: 4036088200298
MPN:
20118-536
20118-536 SCHROFF Flush-mounted Boxes, Junction Boxes
Image may differ
Unit Price (€ / pc.)
21.3962 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
42.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
21.3962 €

Junction box for cabling, consisting of:

1 junction box, plastic, light gray
1 terminal strip, 5-pole, for cable cross-section 2.5 mm2
1 mounting plate, Al, 2.5 mm, for cabinet mounting
1 fixing material for cabinet mounting

Technical specifications
Version Aufputz-Abzweigdose
Colour lichtgrau
Cable cross-section 2,5 mm²
Degree of protection (IP) IP50
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes